Panasonic2R5TPE220MCCapacitor de polímero de tantalio
Cap Tant Polymer 220uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.012 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 220uF | |
| 20% | |
| 2.5VDC | |
| 0.012 | |
| Low | |
| 3.5 | |
| 55 | |
| Polar | |
| 10 | |
| No | |
| No | |
| D2E | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 1.8 | |
| 7343 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.8 |
Looking to filter out high frequencies? Implement this 2R5TPE220MC polymer electrolyte manufactured from Panasonic into your small device design. It can withstand a voltage of 2.5 VDC. It has 2 terminals. Its leakage current is 55 μA. Its capacitance value is 220uF. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. This product is 7.3 mm long, 1.8 mm tall and 4.3 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
