onsemi2N6045GBJT Darlington
Trans Darlington NPN 100V 8A 75000mW 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 100 | |
| 100 | |
| 5 | |
| 4.5@80mA@8A | |
| 8 | |
| 20 | |
| 2@12mA@4A|4@80mA@8A | |
| 1000@3A@4V|100@8A@4V | |
| 75000 | |
| -65 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.9 mm |
| Package Width | 4.45 mm |
| Package Length | 10.1 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
ON Semiconductor brings you their latest NPN 2N6045G Darlington transistor, a component that can easily provide you with much higher current gain values. This product's maximum continuous DC collector current is 8 A, while its minimum DC current gain is 1000@3A@4 V|100@8A@4V. It has a maximum collector emitter saturation voltage of 2@12mA@4A|4@80mA@8A V. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 4.5@80mA@8A V. Its maximum power dissipation is 75000 mW. This product comes in rail packaging to keep individual parts separated and protected. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
