onsemi2N4923GGP BJT

Trans GP BJT NPN 80V 1A 30000mW 3-Pin(3+Tab) TO-225 Box

ON Semiconductor brings you the solution to your high-voltage BJT needs with their NPN 2N4923G general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 30000 mW. This product comes packaged in bulk, so the parts will be stored loosely. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part

Total en Stock: 678 piezas

Regional Inventory: 229

    Total$1.22Price for 1

    229 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2509+
      Manufacturer Lead Time:
      27 semanas
      Country Of origin:
      China
      • In Stock: 229 piezas
      • Price: $1.2176
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2510+
      Manufacturer Lead Time:
      27 semanas
      Country Of origin:
      China
      • In Stock: 449 piezas
      • Price: $0.7041

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.