Vishay298D227X0004P2TCapacitor de tantalio sólido
Cap Tant Solid 220uF 4V P CASE 20%( 2.4 X 1.45 X 1.2mm) Inward L SMD 3 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 220uF | |
| 20% | |
| 4VDC | |
| 3 | |
| Standard | |
| 0.122 | |
| 17.6 | |
| Polar | |
| 30 | |
| Molded Case | |
| No | |
| Yes | |
| P | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 2.4 X 1.45 X 1.2 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.4 | |
| 1.45 | |
| 1.2(Max) |
This 298D227X0004P2T capacitor from Vishay is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 4 VDC. Its leakage current is 17.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 220uF. It has a tolerance of 20%. This product is 2.4 mm long, 1.2(Max) mm tall and 1.45 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

