PHOENIX CONTACT2970442
Side Element, 11.25 mm Wide, Without Marker Groove, Polyamide
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Panel Mounting Base | |
| Polyamide | |
| Green | |
| 39.5 | |
| 77 | |
| 5.497 |
With this side element 2970442 connector accessory from Phoenix Contact you'll finally be able to complete your total connector assembly. It has a straight body orientation. This product is 77 mm long, 39.5 mm tall and 11.25 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

