| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 0.8 |
| Maximum Input Voltage (V) | 1.2 |
| Maximum Input Current (mA) | 9(Typ) |
| Maximum Output Voltage (V) | 33 |
| Output Type | DC |
| Maximum Turn-Off Time (ms) | 0.3(Typ) |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 60 |
| Mounting | Through Hole |
| Package Height | 15 |
| Package Width | 5 |
| Package Length | 28 |
| PCB changed | 4 |
| Pin Count | 4 |