| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| EN IEC 60664-1 | |
| 30|60 | |
| -20 | |
| 50 | |
| -20 | |
| 70 | |
| Mounting | DIN Rail |
| Package Height | 45 mm |
| Package Width | 90 mm |
| Package Length | 50 mm |
Make perfect connections using this varioface module 2962586 connector accessory from Phoenix Contact that will work for various wire types. It has a straight body orientation. This product is 90 mm long, 50 mm tall and 45 mm deep. This part has an operating temperature range of -20 °C to 50 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.