Un 25-50% de rebaja
PHOENIX CONTACT2956660
Base Element With Snap-On Foot, For Mounting On Ns 32 Or Ns 35/7.5 Din Rail, Without Ribs, Length 35 mm, Polyamide
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Base Element With Snap-On Foot | |
| Polyamide | |
| Green |
Use this specially engineered base element 2956660 connector accessory from Phoenix Contact to finish your total connector assembly. This part has an operating temperature of -40 to 105 °C. This product is 35 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

