| Compliant | |
| EAR99 | |
| LTB | |
| 8547.20.00.00 | |
| Automotive | No |
| PPAP | No |
| Cover | |
| Polycarbonate | |
| Transparent | |
| 7.5 | |
| 38 | |
| 2.49 |
With this cover hood 2946094 connector accessory from Phoenix Contact you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. This part has an operating temperature of -40 to 125 °C. This product is 38 mm long, 7.5 mm tall and 17 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

