Vishay293D227X9016E2TE3Capacitor de tantalio sólido
Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 220uF | |
| 10% | |
| 16VDC | |
| 0.5 | |
| Standard | |
| 0.57 | |
| 35.2 | |
| Polar | |
| 14 | |
| No | |
| No | |
| E | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 |
Compared to other capacitors, this 293D227X9016E2TE3 tantalum solid capacitor from Vishay provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 16 VDC. Its leakage current is 35.2 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. Its capacitance value is 220uF. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

