Reduced Price
Vishay293D106X0016A2WE3Capacitor de tantalio sólido
Cap Tant Solid 10uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 20% | |
| 16VDC | |
| 3 | |
| Standard | |
| 0.16 | |
| 1.6 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| A | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.2 X 1.6 X 1.6 | |
| 3216-18 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.6 |
The low leakage current characteristic of this 293D106X0016A2WE3 solid tantalum capacitor from Vishay makes it suitable for sample and hold circuit applications. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.6 μA. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 10uF. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

