Littelfuse2920L100PRFusible reprogramable PTC
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 33VDC 40A 1.5W 0.5s 0.12Ohm SMD Solder Pad 2920 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 33VDC | |
| 40 | |
| 1.1 | |
| 2.2 | |
| 0.12 | |
| 0.41 | |
| 1.5 | |
| 0.5@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.98 X 5.44 X 1 | |
| 7.98(Max) | |
| 5.44(Max) | |
| 1(Max) | |
| 0.06 | |
| 2920 | |
| Surface Mount |
In the event of overcurrent or short, your circuit can resume normal operation with this 2920L100PR positive temperature coefficient device from Littelfuse, without the need to replace any fuses. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.98(Max) mm long, 1(Max) mm tall and 5.44(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
