Murata Power Solutions29154CMontaje superficial de inductores
Inductor Power Shielded Bobbin Core 150uH 10KHz 0.47A 0.5Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Shielded | |
| 150u | |
| 10K | |
| 0.47 | |
| 0.47 | |
| 0.5 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power 29154C surface mount inductor from Murata Power Solutions is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 150u H. This SMD inductor has a maximum DC current of 470m A with a maximum resistance of 500m Ohm. This device utilizes bobbin core technology. Its test frequency is 10K Hz. This product is 7.2 mm long, 4 mm tall and 7.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
