Murata Power Solutions29102CMontaje superficial de inductores
Inductor Power Shielded Bobbin Core 1uH 10KHz 6A 0.016Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Shielded | |
| 1u | |
| 10K | |
| 6 | |
| 6 | |
| 0.016 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 4 |
This power 29102C surface mount inductor from Murata Power Solutions is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 7.2 mm long, 4 mm tall and 7.2 mm deep. Its test frequency is 10K Hz. This device is made with bobbin core technology. It has an inductance of 1u H. This SMD inductor has a maximum DC current of 6 A with a maximum resistance of 16m Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
