| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Component Housing Lower Part | |
| Polyvinyl Chloride | |
| Black | |
| 1 |
Never worry about loose connections again with this mounting base 2909963 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 2350 mm long, 45 mm tall and 122.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

