PHOENIX CONTACT2907790Cabezales del conector y receptáculos PCB
Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 4 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 250V | |
| 5 | |
| 1.5 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 2.5 | |
| Through Hole |
Look no further than the wire to board 2907790 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. It has a header type gender. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

