Reduced Price
PHOENIX CONTACT2906843
Component Housing, Length 99 mm, Upper Part, Color Green, Width 17.5 mm, Height 38.5 mm, Polyamide
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Component Housing Upper Part | |
| Polyamide | |
| Green | |
| Packaging | Cardboard |
This specially designed housing 2906843 connector accessory from Phoenix Contact comes in a variety of shapes to conveniently house different types of wires and cables. This product is 17.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

