PHOENIX CONTACT2902998Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 12V 2.5A 30W 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 2.5 | |
| 30 | |
| 85 | |
| 264 | |
| 3000VAC | |
| 50 to 60 | |
| ±1 | |
| 87(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 30mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 150 | |
| Mounting | DIN Rail |
| Package Height | 90 |
| Package Width | 22.5 |
| Package Length | 84 |
| PCB changed | 4 |
| 4 |
Your electronic devices will need this 2902998 AC to DC power supply from Phoenix Contact to convert alternating currents into useful direct currents to operate. It has a voltage of 12 V and maximum output power of 30 W. This part's single output can handle a current up to 2.5 A. This part has a temperature range of -25 °C to 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

