Un 50-75% de rebaja
PHOENIX CONTACT2896173
Installation Component Housing, Cover, Width 107.6 mm , Color Light Gray (7035), Polycarbonate
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Installation Component Housing | |
| Polycarbonate | |
| Light Gray | |
| Packaging | Box |
This housing cover 2896173 connector accessory from Phoenix Contact is ideal for a variety of cable connection situations. It has a straight body orientation. This product is 89.7 mm long, 62.2 mm tall and 107.6 mm deep. This part has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

