| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | 5A991.b |
| Estatus de pieza | Active |
| Código HTS | EA |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Number of Primary Switch Ports | 8 |
| Maximum Data Rate (Mbps) | 100 |
| Typical Data Rate (Mbps) | 10/100 |
| Minimum Operating Supply Voltage | 12VDC |
| Typical Operating Supply Voltage | 24VDC |
| Maximum Operating Supply Voltage | 48VDC |
| Fiber Support | Yes |
| Integrated LED Drivers | No |
| VLAN Support | No |
| JTAG Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 75 |
| Mounting | DIN Rail |
| Package Height | 173 |
| Package Width | 66 |
| Package Length | 140 |