| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Component Housing Lower Part | |
| Polyamide | |
| Green | |
| 99 | |
| 99 | |
| Packaging | Cardboard |
| 57.293 |
Use this specially engineered housing 2854212 connector accessory from Phoenix Contact to finish your total connector assembly. This product is 99 mm long, 114.5 mm tall and 22.6 mm deep. This part has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

