Un 50-75% de rebaja

Pomona Electronics2854-8Equipo de prueba electrónico del conector

Conn Banana Jack F 1 POS ST Panel Mount 1 Port

Say goodbye to buying multiple pieces of test equipment by using this banana jack 2854-8 test terminal block from Pomona. This F connector's a single contact that is made out of brass and plated with nickel. This connector has a single port. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 15 A. This test terminal block has a maximum operating temperature of 115 °C. This product is 30.99 mm long and 12.7 mm tall with a diameter of 12.7 mm. 2854-8 is housed in gray polycarbonate.

1 pieza: Se puede enviar mañana

    Total$2.51Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1610+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Estados Unidos de América
      • In Stock: 1 pieza
      • Price: $2.506

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.