Pomona Electronics2854-2Equipo de prueba electrónico del conector
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana Jack | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Panel Mount | |
| 115 | |
| 12.7 | |
| 30.99 | |
| 12.7 |
Never worry about not being able to perform test by using this banana jack 2854-2 test terminal block from Pomona. This F connector's a single contact that is made out of brass and plated with nickel. It has a female type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 15 A. This product is 30.99 mm long and 12.7 mm tall with a diameter of 12.7 mm. 2854-2 is housed in red polycarbonate. This test terminal block has a maximum operating temperature of 115 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
