Murata Power Solutions27T104CMontaje superficial de inductores

Inductor Power Wirewound 100uH 20% 0.23A 3.5Ohm DCR T/R

An ideal space-saving electronic component is this power 27T104C surface mount inductor from Murata Power Solutions. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. It has an inductance of 100u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 230m A with a maximum resistance of 3.5 Ohm. This product is 6.55 mm long, 1.05 mm tall and 5.5 mm deep.

No Stock Available

Quantity Increments of 3500 Minimum 3500
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.6421
    1. 3500+$0.6421
    2. 7000+$0.6357
    3. 10500+$0.6294
    4. 14000+$0.6231
    5. 17500+$0.6168
    6. 21000+$0.6107
    7. 28000+$0.6046
    8. 35000+$0.5985
    9. 70000+$0.5925

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.