Murata Power Solutions27T103CMontaje superficial de inductores
Inductor Power Wirewound 10uH 20% 0.7A 0.41Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 10u | |
| 20% | |
| 0.7 | |
| 0.7 | |
| 0.41 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.55 | |
| Surface Mount | |
| 5.5 | |
| 1.05 |
Save valuable space on a PCB with this power 27T103C surface mount inductor from Murata Power Solutions. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 410m Ohm. This product is 6.55 mm long, 1.05 mm tall and 5.5 mm deep. It has an inductance of 10u H. It has a tolerance of 20%. This device is made with wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
