TE Connectivity27E271Relay Sockets
Relay Sockets Phenolic Solder Terminal 10A Through Hole 6Pole
The Potter & Brumfield range of relay sockets, including the KHA, KU, KRPA, and R10 relays, are designed to allow relays to be reinserted and replaced in the field. The use of hold down springs provides improved contact between the relay pin and the socket, and the use of plates and brackets permit various mounting options. The range of relay sockets can withstand currents up to 15 A with a maximum voltage of 300 VAC (600 V for 27E891). Depending on the module, the range of relay sockets are available in either push fit contacts or screw terminals for use with cables. Contacts are made using tin plated brass and the body of the sockets are made using either glass-filed polyester, polyester, or phenolic.
Drawings / Package
Key Features
• Compatible with KHA, KU, KRPA, and R10 relays
• Up to 15 A operating current
• Available in PCB, solder, or screw terminals
• Tin plated brass contacts and spring-loaded holding mechanism
General Applications
• Relay applications
• Maintenance
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Phenolic | |
| 6 | |
| 10 | |
| Through Hole | |
| Solder Terminal | |
| 22 | |
| 35.31 | |
| 19.05 | |
| 8.89 |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

