| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fuse Holder | |
| Blade | |
| 80 | |
| Crimp | |
| 66.5 | |
| 42 | |
| 24.7 | |
| In Line |
Don't overlook additional safety features with this fuse holder 279.6800.0002 from Littelfuse when implementing fuses into electrical circuits. This product is 83.3 mm long, 24.7 mm tall and 42 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

