PHOENIX CONTACT2775090Bloques terminales del conector

Conn Feed-Through Terminal Block 4 POS Screw ST G DIN Rail/T DIN Rail 32A

Connecting one or more circuits together, this feed-through terminal block 2775090 PCB terminal block from Phoenix Contact is a must-have! It has a straight body orientation. It has a maximum voltage rating of 630 V. This is a 4-row connector. This device has a maximum current rating of 32 A. 2775090 is housed in polyamide. It uses the screw termination method. This product is 63.5 mm long, 54.5 mm tall and 6.2 mm deep. Its wire is 10-24 AWG.

Import TariffMay apply to this part

177 piezas: Se puede enviar en 2 días

    Total$5.69Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2525+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      India
      • In Stock: 177 piezas
      • Price: $5.69

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.