PHOENIX CONTACT2718277Bloques terminales del conector
Conn Feed-Through Terminal Block 4 POS Screw G DIN Rail/T DIN Rail 24A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| 4 | |
| 4 | |
| Screw | |
| 24 | |
| 500V | |
| -60 | |
| 110 | |
| 11.5 | |
| 5.2 | |
| Blue | |
| G DIN Rail|T DIN Rail |
When you implement this feed-through terminal block 2718277 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This is a 4-row connector. 2718277 is housed in polyamide. This product is 5.2 mm deep. Its wire is 12-30 AWG. It uses the screw termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

