PHOENIX CONTACT2713104Cajas, compartimentos y anaqueles
Enclosures and Boxes, Complete housing, length 93.1 mm, without vents, Color light Gray, width 6.2 mm, height 101.2 mm
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Polybutylene Terephthalate | |
| Light Gray | |
| 93.1 | |
| 6.3 | |
| 93.1 | |
| DIN Rail | |
| IP20 | |
| Cardboard |
Need some accessories for a nontraditional wire connection? This electronic housing 2713104 connector accessory from Phoenix Contact is for your situation. This part has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

