Murata Power Solutions27103CMontaje superficial de inductores
Inductor Power Unshielded Wirewound 10uH 20% 1.1A 0.15Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 10u | |
| 20% | |
| 1.1 | |
| 1.1 | |
| 0.15 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.7 | |
| Surface Mount | |
| 9 | |
| 1.65 |
This power 27103C surface mount inductor from Murata Power Solutions is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 150m Ohm. This product is 9.2 mm long, 1.65 mm tall and 7.9 mm deep. It has an inductance of 10u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
