| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | 5A991B |
| Estatus de pieza | Active |
| Código HTS | 8517.62.00.20 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Number of Primary Switch Ports | 6 |
| Maximum Data Rate (Mbps) | 100 |
| Typical Data Rate (Mbps) | 10/100 |
| Minimum Operating Supply Voltage | 9VDC |
| Typical Operating Supply Voltage | 24VDC |
| Maximum Operating Supply Voltage | 57VDC |
| Maximum Power Dissipation (mW) | 6750 |
| Fiber Support | Yes |
| Integrated LED Drivers | Yes |
| VLAN Support | Yes |
| JTAG Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | DIN Rail |
| Package Height | 130 mm |
| Package Width | 45 mm |
| Package Length | 115 mm |