| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8538.90.81.80 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Function | Safety Module |
| Number of Channels | 1 |
| Standard Supported | IEC 61140/EN 61140/VDE 0140-1 |
| Minimum Operating Supply Voltage (V) | 19.2 |
| Maximum Operating Supply Voltage (V) | 30.2 |
| Typical Operating Supply Voltage (V) | 24 |
| Minimum Operating Temperature (°C) | -35 |
| Maximum Operating Temperature (°C) | 60 |
| Mounting | DIN Rail |
| Package Height | 126.1 |
| Package Width | 53.6 |
| Package Length | 54 |