Honeywell26PCBFG2GSensor de presión de montaje en tablero
Board Mount Pressure Sensor 0psi to 5psi Gage 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 5psi | |
| 20psi | |
| 20 to 100 | |
| 1 | |
| 2.5 | |
| 10 | |
| 16 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 13.1 |
| Package Width | 59 |
| Package Length | 12.7 |
| PCB changed | 4 |
| 4 |
Honeywell brings you their latest 26PCBFG2G industrial pressure sensor, a durable tool that can be used in many heavy-duty applications. This device has a typical operating supply voltage of 10 V. This part has a temperature range of -40 °C to 85 °C. Its operating pressure range is 0psi to 5psi, while its maximum overload pressure is 20psi. It has a response time of 1 ms.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

