Murata Power Solutions264R7CMontaje superficial de inductores
Inductor Power Unshielded Bobbin Core 4.7uH 1KHz 3.6A 0.045Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Unshielded | |
| 4.7u | |
| 1K | |
| 3.6 | |
| 3.6 | |
| 0.045 | |
| 37M(Typ) | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 9 | |
| Surface Mount | |
| 10 | |
| 5.4 |
Make any circuit look clean and compact using this power 264R7C surface mount inductor from Murata Power Solutions. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 3.6 A with a maximum resistance of 45m Ohm. This device utilizes bobbin core technology. It has an inductance of 4.7u H. This product is 10.4 mm long, 5.8 mm tall and 9.4 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 37M(Typ) Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
