| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | LTB |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Bobbin Core |
| Protection Style | Unshielded |
| Inductance (H) | 10u |
| Inductance Test Frequency (Hz) | 1K |
| Maximum DC Current (A) | 2.6 |
| Maximum Saturation Current (A) | 2.6 |
| Maximum DC Resistance (Ohm) | 0.06 |
| Minimum Self Resonant Frequency (Hz) | 24.8M(Typ) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 9 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 10 |
| Maximum Product Height (mm) | 5.4 |