Panasonic25SVPD22MCapacitor de polímero de aluminio
Cap Aluminum Polymer 22uF 25VDC 20%( 8 X 6.9mm) SMD 0.048 Ohm 0.58A 2000h 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 22uF | |
| 20% | |
| 25VDC | |
| 0.048 | |
| Standard | |
| 0.58 | |
| 110@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.9 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8 | |
| 6.9 |
The 25SVPD22M polymer capacitor, made from pure aluminum and developed by Panasonic, will handle all of your circuit's voltage control needs. It can withstand a voltage of 25 VDC. It has 2 terminals. This product is 6.9 mm tall with a diameter of 8 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its leakage current is 110@2Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

