Lumberg2,5 MSFW/O 08Cabezales del conector y receptáculos PCB
Conn Shrouded Header HDR 8 POS 5mm Solder RA Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Shrouded Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 5 | |
| 160VAC | |
| 1000 | |
| -40 | |
| 120 | |
| Bulk | |
| 24.7 | |
| 16.5 | |
| 7.5 | |
| Through Hole |
Easily mount this shrouded 2,5 MSFW/O 08 header connector from Lumberg onto your PCB project to support a variety of physical configuration options. This HDR connector's 8 contacts that are made out of brass and plated with tin over nickel. It has a right angle body orientation. Its pitch is 5 mm. It has a header type gender. It has a maximum voltage rating of 160 VAC. This is a 1-row connector. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 24.7 mm long, 7.5 mm tall and 16.5 mm deep. This connector has an operating temperature of -40 to 120 °C. 2,5 MSFW/O 08 is housed in polyamide. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

