Rubycon25ML47MEFC6.3X5Capacitor de aluminio
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5mm) Radial 2.5mm 0.065A 3000h 105°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 25VDC | |
| 0.065 | |
| 11.75@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 5 | |
| -40 | |
| 105 | |
| 6.3 | |
| 5 | |
| 0.45 |
Choose this electrolytic 25ML47MEFC6.3X5 aluminum capacitor from Rubycon for its relatively high ESR. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 5 mm tall with a diameter of 6.3 mm. The 25ML47MEFC6.3X5 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA. Its capacitance value is 47uF. This part has a lead diameter of 0.45 mm and a pitch of 2.5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
