Honeywell25ET61-6Interruptor de palanca
Switch Toggle ON ON SPDT Round Lever Wire Lead 4A 28VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| Magnetically Held | |
| Round Lever | |
| SPDT | |
| ON ON | |
| Threaded | |
| 4@28VDC | |
| 17.53 | |
| Panel Mount with Threads | |
| Wire Lead | |
| 3 | |
| Environment-Proof | |
| Environment-Proof | |
| Straight | |
| -65 | |
| 71 | |
| 15/32-32 | |
| 25.4 | |
| 11.94 | |
| 51.56 | |
| 240.97 | |
| 25.4 | |
| 81.03 |
This magnetically held 25ET61-6 toggle switch from Honeywell is the best at minimizing lag between switches in your design. It has a SPDT configuration. This device has a maximum current rating of 4 A @ 28VDC. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 71 °C. The 25ET61-6 toggle switch has a wire lead termination style. This product is 81.03 mm tall. The maximum DC voltage rating is 28 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

