Un 50-75% de rebaja

Johanson Dielectrics251R14S680JV4TCapacitor cerámico multicapa

Cap Ceramic 68pF 250V C0G 5% Pad SMD 0603 125°C T/R

This 251R14S680JV4T multilayer ceramic capacitor from Johanson has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 68pF. It has a tolerance of 5%. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep.

1 pieza: Se puede enviar mañana

    Total$0.01Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1925+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Estados Unidos de América
         
      • Price: $0.0059
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1925+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 1 pieza
      • Price: $0.0059

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.