Johanson Dielectrics251R14S180JV4TCapacitor cerámico multicapa

Cap Ceramic 18pF 250V C0G 5% Pad SMD 0603 125°C T/R

This 251R14S180JV4T multilayer ceramic capacitor from Johanson has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. Its capacitance value is 18pF. It has a tolerance of 5%.

4,000 piezas: Se puede enviar en 2 días

    Total$1,046.00Price for 4000

    • (4000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2543+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Méjico
      • In Stock: 4,000 piezas
      • Price: $0.2615

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.