Johanson Dielectrics251R14S120JV4TCapacitor cerámico multicapa

Cap Ceramic 12pF 250V C0G 5% Pad SMD 0603 125°C T/R

Use Johanson's 251R14S120JV4T multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 12pF. It has a tolerance of 5%. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep.

40,000 piezas: Se puede enviar en 2 días

    Total$680.80Price for 4000

    • (4000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2550+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 40,000 piezas
      • Price: $0.1702

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.