Johanson Dielectrics251R14S0R3AV4TCapacitor cerámico multicapa

Cap Ceramic 0.3pF 250V C0G 0.05pF Pad SMD 0603 125°C T/R

You can't go wrong with this 251R14S0R3AV4T multilayer ceramic capacitor from Johanson, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. Its capacitance value is 0.3pF.

10,008 piezas: Se puede enviar mañana

    Total$0.36Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2517+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Estados Unidos de América
         
      • Price: $0.3579
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2517+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 6,008 piezas
      • Price: $0.3579
    • (4000)

      Se puede enviar mañana

      Increment:
      4000
      Ships from:
      Estados Unidos de América
      Date Code:
      2541+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 4,000 piezas
      • Price: $0.2436

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.