IRC2504-R091GIResistor sujeto a orificio pasante simple
Res Metal Film 0.091 Ohm 2% 1.5W 0ppm/°C to 380ppm/°C Cement AXL Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 91m | |
| 2% | |
| 1.5 | |
| Metal Film | |
| -55 | |
| 150 | |
| 0 to 380 | |
| 70 to 150 | |
| No | |
| Yes | |
| Cement | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 5.3 | |
| 14.5 | |
| 1.1 | |
| 0.8 | |
| 23.8 | |
| Through Hole |
Look no further than IRC (TT electronics)'s 2504-R091GI fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 1.5 W. This product has a resistance value of 91m Ohm. Its temperature coefficient is 0 to 380 ppm/°C. This product is 14.5 mm long. It has a tolerance of 2%. This part has an operating temperature of -55 to 150 °C. The 2504-R091GI part has an axial termination style. This device utilizes metal film technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

