Grayhill24878-10SInterruptor giratorio
Switch Rotary SP10T 10 Flatted Shaft PC Pins 1A 220VAC 115VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP10T | |
| 36 | |
| 10 | |
| 1 | |
| 1 | |
| 1@115VAC 28VDC | |
| 1000VAC | |
| 50000 | |
| 10 | |
| 100000 | |
| 0.085 | |
| 6.35 | |
| 7.93 | |
| Shorting | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 7.52 | |
| 10 | |
| Melamine | |
| Straight | |
| 6.35 | |
| 23.8 | |
| 23.8 | |
| 6.35 | |
| 25.39 | |
| 23.8 |
If you need more than just two switch positions, look no further, this 24878-10S rotary switch from Grayhill will handle just that. It has a SP10T configuration. This device has a maximum current rating of 1 A @ 115VAC 28VDC. The 24878-10S rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 115 VDC. This product is 25.39 mm long and 23.8 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.