TE Connectivity245783N001Ajuste de calor
Heat Shrink Tubing ST Flexible Polyolefin Black Single/Thin Spool
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Flexible Polyolefin | |
| Black | |
| Single/Thin | |
| 4.8 | |
| 2.4 | |
| -55 | |
| 135 | |
| Spool | |
| 0.51 | |
| 1200 | |
| 2:1 |
Do you have a lot of small electrical wires that need to be grouped together? Then this tubing 245783N001 heat shrink from TE Connectivity is perfect for you! This heat shrink tubing has a temperature range of -55 °C to 135 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

