Adafruit Industries2454Herramientas y kits de desarrollo
TFT display kit for the Raspberry Pi utilizing GPIO, 800 × 600 resolution, add-on board, and relevant cables
The 2454 is a TFT display developed by Adafruit with a resolution of 800 × 600. A major difference between the 2454 and other common displays is the use of GPIO instead of the HDMI port to control the display. While not a true HAT, the 2454 kit uses the majority of GPIO pins on the Pi (except Pins 22 to 27) to control the display and provide a functional screen that is natively recognized by Raspbian OS.
Drawings/Package
Key Features
- 800 × 600 resolution
- Only uses GPIO (HDMI not used)
- Attaches to Raspberry Pi via HAT
- Natively works with Raspbian OS
General Applications
- Low-profile computers
- HMI
- User interfaces
- Display boards
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Development Board | |
| Display Tools | |
| TFT Module |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

