Pomona Electronics2447AConector RF
Conn BNC 50Ohm Solder Cup ST Flange Mount PL Gold
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| BNC | |
| PL | |
| Solder Cup | |
| Straight | |
| M | |
| Gold | |
| 50 | |
| -65 | |
| 165 | |
| 39.23 | |
| 17.5 | |
| 17.5 | |
| Flange Mount |
This bnc 2447A RF connector from Pomona will minimize transmission line impedance and is used in coaxial cables. This connector's body is plated in nickel. It has a male type gender. It has a straight body orientation. It uses the solder cup termination method. This rf connector has an operating temperature of -65 to 165 °C. This product is 39.23 mm long, 17.5 mm tall and 17.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
