Winchester Interconnect2431-87-16Conector RF

Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold

The tnc 2431-87-16 RF connector from Winchester Electronics will make sure your RF components are shielded properly when connected. This connector's body is plated in nickel. It has a straight body orientation. It has a female type gender. It has an operating frequency of 0 to 11G Hz. It uses the crimp termination method. This product is 39.87 mm long, 20.82 mm tall and 20.82 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.